Lelon SS3R3M1EBK-0305P technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.15% |
| Lead Pitch | 1mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 10mA |
| Series | SS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Lelon SS3R3M1EBK-0305P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.