Lelon TEA100M1CBK-0512P technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.17% |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Ripple Current | 15mA |
| Series | TEA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Lelon TEA100M1CBK-0512P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
