Lelon TEA101M2ABK-1322P technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.08% |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 377mA |
| Series | TEA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Lelon TEA101M2ABK-1322P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
