Lelon TEA220M2WBK-1636P technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.24% |
| Length | 36mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Ripple Current | 143mA |
| Series | TEA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Lelon TEA220M2WBK-1636P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.