The TEA221M1VBK-1017P is a 220uF aluminum capacitor with a voltage rating of 35V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in a package quantity of 100 and has a length of 17mm.
Lelon TEA221M1VBK-1017P technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.12% |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Ripple Current | 401mA |
| Series | TEA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Lelon TEA221M1VBK-1017P to view detailed technical specifications.
No datasheet is available for this part.