Lelon TEA222M1VBK-1633P technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.12% |
| Length | 33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Ripple Current | 1.421A |
| Series | TEA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Lelon TEA222M1VBK-1633P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.