Lelon TEA331M1EBK-1017P technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.15% |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 454mA |
| Series | TEA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Lelon TEA331M1EBK-1017P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.