Lelon TG102M2ABK-1842P technical specifications.
| Capacitance | 1mF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Lelon TG102M2ABK-1842P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.