Lelon TG220M1HBK-0613P technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Lelon TG220M1HBK-0613P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.