Lelon TG222M1EBK-1628P technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.15% |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.024A |
| Series | TG |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Lelon TG222M1EBK-1628P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.