Lelon TG471M1HBK-1322P technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Length | 22mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Lelon TG471M1HBK-1322P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.