
Aluminum Electrolytic Capacitors - SMD 25 Volts 10uF 20% 5x5.3
Lelon VEC100M1ETR-0505 technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.14% |
| Height | 5.3mm |
| Leakage Current | 500nA |
| Length | 5.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 32mA |
| Series | VEC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VEC100M1ETR-0505 to view detailed technical specifications.
No datasheet is available for this part.
