
The VEC220M1VTR-0605 is a 22uF capacitor with a 35V voltage rating and 0.12% dissipation factor. It is packaged in aluminum with a 6.6mm height and 5.3mm length. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a package quantity of 1000 and is supplied on tape and reel. The leakage current is 500nA and the ripple current is 59mA. The capacitor is rated for 20% tolerance.
Lelon VEC220M1VTR-0605 technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.12% |
| Height | 6.6mm |
| Leakage Current | 500nA |
| Length | 5.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 59mA |
| Series | VEC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VEC220M1VTR-0605 to view detailed technical specifications.
No datasheet is available for this part.