The VEC2R2M1HTR-0405 is a 2.2uF aluminum SMD capacitor from Lelon. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a voltage rating of 50V and a tolerance of 20%. It is available in a package quantity of 2000 and is packaged in tape and reel.
Lelon VEC2R2M1HTR-0405 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.1% |
| Height | 4.3mm |
| Leakage Current | 500nA |
| Length | 5.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 15mA |
| Series | VEC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VEC2R2M1HTR-0405 to view detailed technical specifications.
No datasheet is available for this part.