The VEC4R7M1VTR-0405 is a 4.7uF aluminum electrolytic capacitor with a voltage rating of 35V and a tolerance of 20%. It has a dissipation factor of 0.12% and a leakage current of 500nA. The capacitor is packaged in a tape and reel format with 2000 units per package. It has a height of 4.3mm and a length of 5.3mm, making it suitable for surface mount applications. The VEC4R7M1VTR-0405 operates within a temperature range of -40°C to 85°C.
Lelon VEC4R7M1VTR-0405 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.12% |
| Height | 4.3mm |
| Leakage Current | 500nA |
| Length | 5.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 20mA |
| Series | VEC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VEC4R7M1VTR-0405 to view detailed technical specifications.
No datasheet is available for this part.