Lelon VEH4R7M1ETR-0406 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.16% |
| Height | 4.3mm |
| Leakage Current | 3uA |
| Length | 5.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 65mA |
| Series | VEH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VEH4R7M1ETR-0406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.