
Lelon VEJ-222M0JTR-1313 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.4% |
| Height | 13mm |
| Leakage Current | 4uA |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Ripple Current | 680mA |
| Series | VEJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VEJ-222M0JTR-1313 to view detailed technical specifications.
No datasheet is available for this part.
