Lelon VEJ-330M2ETR-1616 technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.2% |
| Height | 17mm |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Ripple Current | 180mA |
| Series | VEJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VEJ-330M2ETR-1616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.