
Lelon VEJ-R47M1JTR-0406 technical specifications.
| Capacitance | 470nF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.12% |
| Height | 4.3mm |
| Leakage Current | 3uA |
| Length | 5.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 5mA |
| Series | VEJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VEJ-R47M1JTR-0406 to view detailed technical specifications.
No datasheet is available for this part.
