Lelon VES-R22M1HTR-0405 technical specifications.
| Capacitance | 220nF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.12% |
| Height | 4.3mm |
| Leakage Current | 3uA |
| Length | 5.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 3mA |
| Series | VES |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VES-R22M1HTR-0405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.