Lelon VLV151M1JTRG1313 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.08% |
| Leakage Current | 3uA |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | VLV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VLV151M1JTRG1313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.