Lelon VLV152M1CTRG1316 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.22% |
| Leakage Current | 3uA |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | VLV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VLV152M1CTRG1316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.