Cap Aluminum Lytic 2200uF 35V 20% (18 X 21.5mm) SMD 1750mA 5000h 105°C T/R
Lelon VZH222M1VTR-1821 technical specifications.
| Capacitance | 2200uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 1750mA |
| Leakage Current | 770@2MinuA |
| Lifetime | 5000h |
| Size | 18 X 21.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.038@20°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon VZH222M1VTR-1821 to view detailed technical specifications.
No datasheet is available for this part.