This 47uF ceramic capacitor has a DC rated voltage of 50V and a tolerance of 20%. It is available in a 0806 package with a diameter of 8mm and a length of 6.5mm. The capacitor is designed to operate over a temperature range of -55°C to 105°C and has a lifespan of 5000 hours. It is supplied on tape and reel in quantities of 1000.
Lelon VZH470M1HTR0806 technical specifications.
| Capacitance | 47uF |
| Package/Case | 0806 |
| Diameter | 8mm |
| Length | 6.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VZH470M1HTR0806 to view detailed technical specifications.
No datasheet is available for this part.