Lelon VZS331M1CTR-0810 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | VZS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VZS331M1CTR-0810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.