LEM 90.14.60.000.0 technical specifications.
| Accuracy | 0.4% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Wire/Cable Diameter | 40.5mm |
| RoHS | Compliant |
Download the complete datasheet for LEM 90.14.60.000.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.