LEM AP400-B420L technical specifications.
| Accuracy | 1% |
| Mount | DIN Rail |
| Ratings | IP20 |
| Response Time | 150ms |
| RoHS | Compliant |
Download the complete datasheet for LEM AP400-B420L to view detailed technical specifications.
No datasheet is available for this part.