
LEM APR100B420L technical specifications.
| Accuracy | 1% |
| Mount | DIN Rail |
| Ratings | IP20 |
| Response Time | 400ms |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for LEM APR100B420L to view detailed technical specifications.
No datasheet is available for this part.