LEM CT0.4-TP technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 400mA |
| Frequency | 18kHz |
| Linearity | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 45mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Response Time | 60ms |
| Series | CT |
| RoHS | Compliant |
Download the complete datasheet for LEM CT0.4-TP to view detailed technical specifications.
No datasheet is available for this part.