LEM DHR400C5 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Voltage | 50V |
| Overall Depth | 25mm |
| Wire/Cable Diameter | 32mm |
| RoHS | Compliant |
Download the complete datasheet for LEM DHR400C5 to view detailed technical specifications.
No datasheet is available for this part.
