LEM DKS100CNOU technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Series | DKS |
| RoHS | Compliant |
Download the complete datasheet for LEM DKS100CNOU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.