LEM FHSMUSTERKITNR.5 technical specifications.
| Accuracy | 6.24% |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Overall Depth | 50mm |
| RoHS | Compliant |
Download the complete datasheet for LEM FHSMUSTERKITNR.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.