The HTB100-P/SP5 current transducer from LEM offers 1% accuracy and operates within a temperature range of -25°C to 85°C. It is designed for PCB mount and has a response time of 3us. The device is RoHS compliant and has a maximum operating supply voltage of 15V. The output voltage is 30mV, and it has a secondary current rating of 300A.
LEM HTB100-P/SP5 technical specifications.
| Accuracy | 1% |
| Package/Case | 300 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Operating Supply Voltage | 15V |
| Output Voltage | 30mV |
| Overall Depth | 14mm |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Secondary Current | 300A |
| Wire/Cable Diameter | 16mm |
| RoHS | Compliant |
Download the complete datasheet for LEM HTB100-P/SP5 to view detailed technical specifications.
No datasheet is available for this part.