
The LEM HTB100-TP/SP5 is a 300A current transducer with an accuracy of 1%. It has a package size of 300 and is mounted on a PCB. The device operates within a temperature range of -25°C to 85°C and requires a 15V supply voltage. The output voltage is 30mV, and the response time is 3us.
LEM HTB100-TP/SP5 technical specifications.
| Accuracy | 1% |
| Package/Case | 300 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Operating Supply Voltage | 15V |
| Output Voltage | 30mV |
| Overall Depth | 14mm |
| Response Time | 3us |
| Secondary Current | 300A |
| RoHS | Compliant |
Download the complete datasheet for LEM HTB100-TP/SP5 to view detailed technical specifications.
No datasheet is available for this part.
