
LEM HTB50-TP/SP5 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Operating Supply Voltage | 15V |
| Output Voltage | 30mV |
| Overall Depth | 14mm |
| Response Time | 3us |
| Secondary Current | 150A |
| RoHS | Compliant |
Download the complete datasheet for LEM HTB50-TP/SP5 to view detailed technical specifications.
No datasheet is available for this part.
