LEM HTB75-TP technical specifications.
| Accuracy | 1% |
| Current Sensing | 75A |
| Frequency | 50kHz |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Tray |
| Response Time | 3us |
| Series | HTB |
| RoHS | Compliant |
Download the complete datasheet for LEM HTB75-TP to view detailed technical specifications.
No datasheet is available for this part.