LEM HX03-P/SP2 technical specifications.
| Accuracy | 1% |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 12V |
| Mount | PCB |
| Output Voltage | 625mV |
| Reach SVHC Compliant | No |
| Response Time | 3us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for LEM HX03-P/SP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.