LEM HX20-P/SP2 technical specifications.
| Accuracy | 1% |
| Bandwidth | 50kHz |
| Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Operating Supply Voltage | 15V |
| Output Voltage | 625mV |
| Overall Depth | 15.4mm |
| Reach SVHC Compliant | No |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Series | HX |
| Width | 19mm |
| Wire/Cable Diameter | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for LEM HX20-P/SP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.