LEM HXS50-NP/SP2 technical specifications.
| Accuracy | 1% |
| Current Rating | 50A |
| Linearity | 0.5% |
| Max Frequency | 50kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Response Time | 5us |
| Series | HSX 50 |
| Weight | 10g |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for LEM HXS50-NP/SP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
