LEM LA100-P/SP13 technical specifications.
| Bandwidth | 200kHz |
| Package/Case | 100 |
| Flammability Rating | UL94 V-0 |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 12V |
| Reach SVHC Compliant | No |
| Response Time | 1us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for LEM LA100-P/SP13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
