LEM LA50-S technical specifications.
| Accuracy | 0.5% |
| Current Sensing | 50A |
| Frequency | 100kHz |
| Linearity | 0.1% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Response Time | 1us |
| Series | LA |
| RoHS | Compliant |
Download the complete datasheet for LEM LA50-S to view detailed technical specifications.
No datasheet is available for this part.