LEM LA55-TP technical specifications.
| Accuracy | 0.65% |
| Mount | PCB |
| Operating Supply Voltage | 15V |
| Response Time | 500ns |
| Secondary Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for LEM LA55-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
