LEM LTS15-NPPRESENTATIONKIT technical specifications.
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Reach SVHC Compliant | No |
| Response Time | 400ns |
| RoHS | Compliant |
Download the complete datasheet for LEM LTS15-NPPRESENTATIONKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.