LEM LTSP25-NP technical specifications.
| Accuracy | 2.7% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operating Supply Voltage | 5.25V |
| Overall Depth | 10mm |
| RoHS | Compliant |
Download the complete datasheet for LEM LTSP25-NP to view detailed technical specifications.
No datasheet is available for this part.