Lemo ANA.00.250.NTL technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Mating Cycles | 500 |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP50 |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | 00 |
| Shell Material | Metal |
| RoHS | Compliant |
Download the complete datasheet for Lemo ANA.00.250.NTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.