Lemo APF.00.250.DTAR technical specifications.
| Number of Contacts | 1 |
| Plating | Gold |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Shell Material | Metal |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo APF.00.250.DTAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.