Lemo BFA.1E.100.NAS technical specifications.
| Color | Silver |
| Features | WATERPROOF |
| Material | Brass |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | 1E |
| Shell Material | Metal |
| RoHS | Compliant |
Download the complete datasheet for Lemo BFA.1E.100.NAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.