Lemo BFA.1V.100.NAZ technical specifications.
| Color | Silver |
| Material | Brass |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 1V |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo BFA.1V.100.NAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.