Lemo BFA.4E.100.NAS technical specifications.
| Color | Silver |
| Features | WATERPROOF |
| Material | Brass |
| RoHS Compliant | Yes |
| Series | 4E |
| RoHS | Compliant |
Download the complete datasheet for Lemo BFA.4E.100.NAS to view detailed technical specifications.
No datasheet is available for this part.