Lemo BFG.0B.100.PCSG technical specifications.
| Body Material | Polyoxymethylene |
| Package/Case | 100 |
| Color | Grey |
| Material | Polyoxymethylene |
| Ratings | IP61 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 0B |
| Shell Material | Plastic |
| RoHS | Compliant |
Download the complete datasheet for Lemo BFG.0B.100.PCSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.